Similar
Similar
Similar

L78LR05EL-TL-E | |
|---|---|
DigiKey Part Number | L78LR05EL-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L78LR05EL-TL-E |
Description | IC REG LINEAR 5V 150MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.2V @ 40mA | |
Current - Output | ||
PSRR | 79dB (120Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 5-SSIP | |
Supplier Device Package | - | |
Base Product Number |




