Similar



L78LR05D-MA-E | |
|---|---|
DigiKey Part Number | L78LR05D-MA-E-ND |
Manufacturer | |
Manufacturer Product Number | L78LR05D-MA-E |
Description | IC REG LINEAR 5V 150MA TP5HFA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TP5HFA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.2V @ 40mA | |
Current - Output | ||
PSRR | 79dB (120Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TP5HFA | |
Base Product Number |


