


L4949NG | |
|---|---|
DigiKey Part Number | L4949NGOS-ND |
Manufacturer | |
Manufacturer Product Number | L4949NG |
Description | IC REG LINEAR 5V 100MA 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | L4949NG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 260 µA |
Packaging Tube | Current - Supply (Max) 5 mA |
Part Status Obsolete | Control Features Reset |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 28V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-PDIP |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |

