Image for L14R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L14R1

DigiKey Part Number
L14R1-ND
Manufacturer
Manufacturer Product Number
L14R1
Description
SENSOR PHOTO 880NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 880nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
70°
Manufacturer
onsemi
Power - Max
300 mW
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Orientation
Side View
Current - Dark (Id) (Max)
100 nA
Package / Case
Radial, Side View
Wavelength
880nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.