L14P1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2.228
Unit Price: 2,69000 €

Similar


TT Electronics/Optek Technology
In Stock: 784
Unit Price: 2,69000 €

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 2,28059 €

Similar


TT Electronics/Optek Technology
In Stock: 2.966
Unit Price: 2,30000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 26,11070 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 30,33620 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2.628
Unit Price: 2,39000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 26,46350 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 30,79240 €
Datasheet
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L14P1

DigiKey Part Number
L14P1-ND
Manufacturer
Manufacturer Product Number
L14P1
Description
SENSOR PHOTO 880NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
L14P1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
16°
Power - Max
300 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-65°C ~ 125°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes