L14F2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 4.605
Unit Price: 2,29000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2.138
Unit Price: 2,70000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 650
Unit Price: 2,60000 €
Datasheet
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L14F2

DigiKey Part Number
L14F2-ND
Manufacturer
Manufacturer Product Number
L14F2
Description
SENSOR PHOTO 880NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
L14F2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
onsemi
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
25 V
Operating Temperature
-65°C ~ 125°C
Current - Dark (Id) (Max)
100 nA
Package / Case
TO-206AA, TO-18-3 Metal Can
Wavelength
880nm
Base Product Number
Viewing Angle
16°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP804SLTT Electronics/Optek Technology4.605365-1081-ND2,29000 €Similar
OP830SLTT Electronics/Optek Technology2.138365-1619-ND2,70000 €Similar
OP830WSLTT Electronics/Optek Technology650365-1083-ND2,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes