
L14F1 | |
|---|---|
DigiKey Part Number | L14F1-ND |
Manufacturer | |
Manufacturer Product Number | L14F1 |
Description | SENSOR PHOTO 880NM TOP TO206AA |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | L14F1 Models |
Category | Power - Max 300 mW |
Manufacturer onsemi | Mounting Type Through Hole |
Part Status Obsolete | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 25 V | Operating Temperature -65°C ~ 125°C |
Current - Dark (Id) (Max) 100 nA | Package / Case TO-206AA, TO-18-3 Metal Can |
Wavelength 880nm | Base Product Number |
Viewing Angle 16° |



