Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KST4401MTF | |
|---|---|
DigiKey Part Number | KST4401MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KST4401MTF |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KST4401MTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 600 mA | Supplier Device Package SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4401LT1G | onsemi | 1.128.871 | MMBT4401LT1GOSCT-ND | 0,14000 € | Direct |
| SMMBT4401LT1G | onsemi | 12.717 | SMMBT4401LT1GOSCT-ND | 0,24000 € | Direct |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 0,12000 € | Similar |
| BC817-16LT3G | onsemi | 3.819 | BC817-16LT3GOSCT-ND | 0,12000 € | Similar |
| BC817-25LT1G | onsemi | 0 | BC817-25LT1GOSCT-ND | 0,15000 € | Similar |


