Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KST3904MTF | |
|---|---|
DigiKey Part Number | KST3904MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KST3904MTF |
Description | TRANS NPN 40V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KST3904MTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 200 mA | Supplier Device Package SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3904LT1G | onsemi | 1.516.288 | MMBT3904LT1GOSCT-ND | 0,12000 € | Direct |
| MMBT3904LT3G | onsemi | 201.560 | MMBT3904LT3GOSCT-ND | 0,12000 € | Direct |
| SMMBT3904LT1G | onsemi | 9.912 | SMMBT3904LT1GOSCT-ND | 0,12000 € | Direct |
| SMMBT3904LT3G | onsemi | 27.884 | SMMBT3904LT3GOSCT-ND | 0,12000 € | Direct |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 0,12000 € | Similar |


