Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KST2484MTF | |
|---|---|
DigiKey Part Number | KST2484MTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KST2484MTF |
Description | TRANS NPN 60V 0.05A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KST2484MTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 1mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |





