Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP77TA

DigiKey Part Number
KSP77TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSP77TA
Description
TRANS PNP DARL 60V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSP77TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Packaging
Tape & Box (TB)
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable