
KSP44TF | |
|---|---|
DigiKey Part Number | KSP44TFTR-ND - Tape & Reel (TR) KSP44TFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSP44TF |
Description | TRANS NPN 400V 0.3A TO-92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP44TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20410 € | 20,41 € |
| 500 | 0,15420 € | 77,10 € |
| 1.000 | 0,13808 € | 138,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12451 € | 249,02 € |
| 4.000 | 0,11308 € | 452,32 € |
| 6.000 | 0,10725 € | 643,50 € |
| 10.000 | 0,10070 € | 1.007,00 € |
| 14.000 | 0,09682 € | 1.355,48 € |
| 20.000 | 0,09305 € | 1.861,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

