Similar

KSP2222ATF | |
|---|---|
DigiKey Part Number | KSP2222ATFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSP2222ATF |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP2222ATF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Product Number |


