Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSP14BU | |
|---|---|
DigiKey Part Number | KSP14BU-ND |
Manufacturer | |
Manufacturer Product Number | KSP14BU |
Description | TRANS NPN DARL 30V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP14BU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 125MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA14 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA14APMPBFREETB-ND | 0,07108 € | Parametric Equivalent |
| MPSA14 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA14APMTIN/LEADTB-ND | 0,08940 € | Parametric Equivalent |
| MPSA14 PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA14PBFREE-ND | 0,07108 € | Parametric Equivalent |
| MPSA14 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA14TREPBFREETR-ND | 0,07108 € | Parametric Equivalent |
| MPSA14 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA14TRETIN/LEADTR-ND | 0,08940 € | Parametric Equivalent |


