
KSP06BU | |
|---|---|
DigiKey Part Number | KSP06BU-ND |
Manufacturer | |
Manufacturer Product Number | KSP06BU |
Description | TRANS NPN 80V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP06BU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA06 | onsemi | 34.747 | MPSA06-ND | 0,37000 € | Similar |


