
KSK596PAWD | |
|---|---|
DigiKey Part Number | KSK596PAWD-ND |
Manufacturer | |
Manufacturer Product Number | KSK596PAWD |
Description | JFET N-CH 20V 1MA TO92S |
Customer Reference | |
Detailed Description | JFET N-Channel 20 V 1 mA 100 mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSK596PAWD Models |
Category | Voltage - Cutoff (VGS off) @ Id 600 mV @ 1 µA |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 3.5pF @ 5V |
Packaging Bulk | Power - Max 100 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 20 V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Drain (Idss) @ Vds (Vgs=0) 100 µA @ 5 V | Supplier Device Package TO-92S |
Current Drain (Id) - Max 1 mA | Base Product Number |

