KSH47TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.557
Unit Price: 1,15000 €
Datasheet

Direct


onsemi
In Stock: 347
Unit Price: 0,99000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.130
Unit Price: 1,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK
TO-252-3

KSH47TF

DigiKey Part Number
KSH47TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH47TF
Description
TRANS NPN 250V 1A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Mfr
Power - Max
1.56 W
Packaging
Tape & Reel (TR)
Frequency - Transition
10MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
200µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD47Gonsemi5.557MJD47GOS-ND1,15000 €Direct
MJD47T4Gonsemi347MJD47T4GOSCT-ND0,99000 €Direct
MJD47T4STMicroelectronics3.130497-2482-1-ND1,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes