KSH41CITU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 41.000
Unit Price: 0,35432 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSH41CITU

DigiKey Part Number
KSH41CITU-ND
Manufacturer
Manufacturer Product Number
KSH41CITU
Description
TRANS NPN 100V 6A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
KSH41CITU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
1.75 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable