KSH127TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 363
Unit Price: 1,45000 €
Datasheet

Direct


onsemi
In Stock: 6.509
Unit Price: 1,02000 €
Datasheet

Direct


STMicroelectronics
In Stock: 9.606
Unit Price: 0,91000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 1.75 W Surface Mount DPAK
TO-252-3

KSH127TM

DigiKey Part Number
KSH127TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH127TM
Description
TRANS PNP DARL 100V 8A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Power - Max
1.75 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes