
KSE801STU | |
|---|---|
DigiKey Part Number | KSE801STU-ND |
Manufacturer | |
Manufacturer Product Number | KSE801STU |
Description | TRANS NPN DARL 60V 4A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 4 A 40 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSE801STU Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 2A, 3V |
Packaging Tube | Power - Max 40 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 2.8V @ 40mA, 2A | Base Product Number |


