KSE5741TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 510
Unit Price: 10,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8
Unit Price: 6,45000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 350 V 8 A 80 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE5741TU

DigiKey Part Number
KSE5741TU-ND
Manufacturer
Manufacturer Product Number
KSE5741TU
Description
TRANS NPN DARL 350V 8A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 350 V 8 A 80 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSE5741TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
3V @ 400mA, 8A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 4A, 5V
Power - Max
80 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable