Image for KSE182PWD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE182PWD

DigiKey Part Number
KSE182PWD-ND
Manufacturer
Manufacturer Product Number
KSE182PWD
Description
TRANS NPN 80V 3A DIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 3 A 500MHz 1.5 W
Datasheet
 Datasheet
EDA/CAD Models
KSE182PWD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.7V @ 600mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Power - Max
1.5 W
Frequency - Transition
500MHz
Operating Temperature
150°C (TJ)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.