KSE13003AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.275
Unit Price: 1,05000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 20 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE13003AS

DigiKey Part Number
KSE13003AS-ND
Manufacturer
Manufacturer Product Number
KSE13003AS
Description
TRANS NPN 400V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 20 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSE13003AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 500mA, 2V
Mfr
Power - Max
20 W
Packaging
Bulk
Frequency - Transition
4MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
3V @ 500mA, 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST13003-KSTMicroelectronics1.275497-10295-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable