
KSD882YSTSTU | |
|---|---|
DigiKey Part Number | KSD882YSTSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSD882YSTSTU |
Description | TRANS NPN 30V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 90MHz 1 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD882YSTSTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 1A, 2V |
Mfr | Power - Max 1 W |
Packaging Tube | Frequency - Transition 90MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD882 | STMicroelectronics | 8.184 | 497-4821-5-ND | 2,14000 € | Similar |


