
KSD5041QTA | |
|---|---|
DigiKey Part Number | KSD5041QTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSD5041QTA |
Description | TRANS NPN 20V 5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD5041QTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 230 @ 500mA, 2V |
Mfr | Power - Max 750 mW |
Packaging Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

