
KSD363R | |
|---|---|
DigiKey Part Number | KSD363R-ND |
Manufacturer | |
Manufacturer Product Number | KSD363R |
Description | TRANS NPN 120V 6A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD363R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 5V |
Mfr | Power - Max 40 W |
Packaging Bulk | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1mA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSD363RTU | onsemi | 1.470 | KSD363RTU-ND | 1,13000 € | Parametric Equivalent |


