
KSD288O | |
|---|---|
DigiKey Part Number | KSD288O-ND |
Manufacturer | |
Manufacturer Product Number | KSD288O |
Description | TRANS NPN 55V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 55 V 3 A 25 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD288O Models |
Category | Current - Collector Cutoff (Max) 50µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 5V |
Packaging Bulk | Power - Max 25 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 55 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP31A | STMicroelectronics | 2.436 | 497-2602-5-ND | 1,58000 € | Similar |


