Similar

KSD261YBU | |
|---|---|
DigiKey Part Number | KSD261YBU-ND |
Manufacturer | |
Manufacturer Product Number | KSD261YBU |
Description | TRANS NPN 20V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD261YBU Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Packaging Bulk | Power - Max 500 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS3415 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS3415TIN/LEAD-ND | 1,27314 € | Similar |


