Similar

KSD2012YTU | |
|---|---|
DigiKey Part Number | KSD2012YTU-ND |
Manufacturer | |
Manufacturer Product Number | KSD2012YTU |
Description | TRANS NPN 60V 3A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 25 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD2012YTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 25 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSD2012GTU | onsemi | 1.948 | KSD2012GTU-ND | 1,99000 € | Similar |


