
KSD1616AYTA | |
|---|---|
DigiKey Part Number | KSD1616AYTACT-ND - Cut Tape (CT) KSD1616AYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSD1616AYTA |
Description | TRANS NPN 60V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 135 @ 100mA, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19920 € | 19,92 € |
| 500 | 0,15006 € | 75,03 € |
| 1.000 | 0,13418 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11397 € | 227,94 € |
| 4.000 | 0,10335 € | 413,40 € |
| 6.000 | 0,09793 € | 587,58 € |
| 10.000 | 0,09184 € | 918,40 € |
| 14.000 | 0,08824 € | 1.235,36 € |
| 20.000 | 0,08473 € | 1.694,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


