KSD1417TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 871
Unit Price: 2,05000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 60 V 7 A 2 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD1417TU

DigiKey Part Number
KSD1417TU-ND
Manufacturer
Manufacturer Product Number
KSD1417TU
Description
TRANS NPN DARL 60V 7A TO-220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 7 A 2 W Through Hole TO-220F-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
2V @ 14mA, 7A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 3A, 3V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable