KSD1273QYDTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sanken Electric USA Inc.
In Stock: 667
Unit Price: 2,67000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 3 A 30MHz 2 W Through Hole TO-220F-3 (Y-Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD1273QYDTU

DigiKey Part Number
KSD1273QYDTU-ND
Manufacturer
Manufacturer Product Number
KSD1273QYDTU
Description
TRANS NPN 60V 3A TO220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 30MHz 2 W Through Hole TO-220F-3 (Y-Forming)
Datasheet
 Datasheet
EDA/CAD Models
KSD1273QYDTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 500mA, 4V
Mfr
Power - Max
2 W
Packaging
Tube
Frequency - Transition
30MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-220-3 Full Pack, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220F-3 (Y-Forming)
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC3852Sanken Electric USA Inc.6672SC3852-ND2,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable