
KSD1273Q | |
|---|---|
DigiKey Part Number | KSD1273Q-ND |
Manufacturer | |
Manufacturer Product Number | KSD1273Q |
Description | TRANS NPN 60V 3A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 30MHz 2 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD1273Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 500mA, 4V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |



