Similar
Similar

KSC839YBU | |
|---|---|
DigiKey Part Number | KSC839YBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC839YBU |
Description | TRANS NPN 30V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 250 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC839YBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 12V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP395Z/LFT1 | Texas Instruments | 4.972 | 296-LP395Z/LFT1CT-ND | 2,60000 € | Similar |
| LP395Z/NOPB | Texas Instruments | 1.725 | LP395Z/NOPB-ND | 2,60000 € | Similar |


