KSC815YTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.953
Unit Price: 0,50000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 200 mA 200MHz 400 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC815YTA

DigiKey Part Number
KSC815YTAFSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC815YTA
Description
TRANS NPN 45V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 200MHz 400 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC815YTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Mfr
Power - Max
400 mW
Packaging
Tape & Box (TB)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSD1616AYTAonsemi9.953KSD1616AYTACT-ND0,50000 €Similar
Obsolete
Marketplace Stock: 95.058 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

95.058In Stock
Ships from Flip Electronics