


KSC5504DTM | |
|---|---|
DigiKey Part Number | KSC5504DTM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC5504DTM |
Description | TRANS NPN 600V 4A TO-252AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 4 A 11MHz 75 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | KSC5504DTM Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 4 @ 2A, 1V |
Mfr | Power - Max 75 W |
Packaging Tape & Reel (TR) | Frequency - Transition 11MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 600 V | Supplier Device Package TO-252AA |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 400mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |

