Bipolar (BJT) Transistor NPN 600 V 2 A 11MHz 50 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5502DTTU

DigiKey Part Number
KSC5502DTTU-ND
Manufacturer
Manufacturer Product Number
KSC5502DTTU
Description
TRANS NPN 600V 2A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 2 A 11MHz 50 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSC5502DTTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
4 @ 1A, 1V
Power - Max
50 W
Frequency - Transition
11MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.925 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.925In Stock
Ships from Flip Electronics