
KSC5402DTTU | |
|---|---|
DigiKey Part Number | KSC5402DTTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC5402DTTU |
Description | TRANS NPN 450V 2A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 2 A 11MHz 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC5402DTTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 1A, 1V |
Mfr | Power - Max 50 W |
Packaging Tube | Frequency - Transition 11MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |

