KSC5305DFTTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.686
Unit Price: 2,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 5 A 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5305DFTTU

DigiKey Part Number
KSC5305DFTTU-ND
Manufacturer
Manufacturer Product Number
KSC5305DFTTU
Description
TRANS NPN 400V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 5 A 75 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSC5305DFTTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 400mA, 2A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 1V
Power - Max
75 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.888 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.888In Stock
Ships from Flip Electronics