
KSC5042FYDTU | |
|---|---|
DigiKey Part Number | KSC5042FYDTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC5042FYDTU |
Description | TRANS NPN 900V 0.1A TO220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 900 V 100 mA 6 W Through Hole TO-220F-3 (Y-Forming) |
Datasheet | Datasheet |
EDA/CAD Models | KSC5042FYDTU Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Packaging Tube | Power - Max 6 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-220-3 Full Pack, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 900 V | Supplier Device Package TO-220F-3 (Y-Forming) |
Vce Saturation (Max) @ Ib, Ic 5V @ 4mA, 20mA | Base Product Number |

