
KSC5030FRTU | |
|---|---|
DigiKey Part Number | KSC5030FRTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC5030FRTU |
Description | TRANS NPN 800V 6A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 6 A 60 W Through Hole TO-3PF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 600mA, 5V | |
Power - Max | 60 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |

