Bipolar (BJT) Transistor NPN 500 V 10 A 18MHz 90 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5024RTU

DigiKey Part Number
KSC5024RTU-ND
Manufacturer
Manufacturer Product Number
KSC5024RTU
Description
TRANS NPN 500V 10A TO-3PN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 500 V 10 A 18MHz 90 W Through Hole TO-3PN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 800mA, 5V
Mfr
Power - Max
90 W
Packaging
Tube
Frequency - Transition
18MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-3P-3, SC-65-3
Voltage - Collector Emitter Breakdown (Max)
500 V
Supplier Device Package
TO-3PN
Vce Saturation (Max) @ Ib, Ic
1V @ 800mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
10µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.