
KSC5019MTA | |
|---|---|
DigiKey Part Number | KSC5019MTAFSCT-ND - Cut Tape (CT) KSC5019MTAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC5019MTA |
Description | TRANS NPN 10V 2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 2 A 150MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC5019MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 1V | |
Power - Max | 750 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14870 € | 14,87 € |
| 500 | 0,11110 € | 55,55 € |
| 1.000 | 0,09896 € | 98,96 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

