
KSC5019MTA | |
|---|---|
DigiKey Part Number | KSC5019MTAFSCT-ND - Cut Tape (CT) KSC5019MTAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC5019MTA |
Description | TRANS NPN 10V 2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 2 A 150MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC5019MTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 500mA, 1V |
Mfr | Power - Max 750 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 10 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,11724 € | 58,62 € |
| 1.000 | 0,10442 € | 104,42 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

