Bipolar (BJT) Transistor NPN 120 V 6 A 30MHz 60 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC4010RTU

DigiKey Part Number
KSC4010RTU-ND
Manufacturer
Manufacturer Product Number
KSC4010RTU
Description
TRANS NPN 120V 6A TO-3PN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 6 A 30MHz 60 W Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
KSC4010RTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 500mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
60 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable