Bipolar (BJT) Transistor NPN 120 V 200 mA 400MHz 1.3 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC3953CSTU

DigiKey Part Number
KSC3953CSTU-ND
Manufacturer
Manufacturer Product Number
KSC3953CSTU
Description
TRANS NPN 120V 0.2A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 200 mA 400MHz 1.3 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSC3953CSTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 10V
Mfr
Power - Max
1.3 W
Packaging
Tube
Frequency - Transition
400MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
1V @ 3mA, 30mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable