
KSC3953CS | |
|---|---|
DigiKey Part Number | KSC3953CS-ND |
Manufacturer | |
Manufacturer Product Number | KSC3953CS |
Description | TRANS NPN 120V 0.2A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 200 mA 400MHz 1.3 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC3953CS Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Mfr | Power - Max 1.3 W |
Packaging Bulk | Frequency - Transition 400MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 3mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

