
KSC388CYTA | |
|---|---|
DigiKey Part Number | KSC388CYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC388CYTA |
Description | TRANS NPN 25V 0.05A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 300MHz 300 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC388CYTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 12.5mA, 12.5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1.5mA, 15mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP42TA | onsemi | 10.269 | KSP42TAFSCT-ND | 0,32000 € | Similar |


