Bipolar (BJT) Transistor NPN 800 V 12 A 15MHz 150 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC3552OTU

DigiKey Part Number
KSC3552OTU-ND
Manufacturer
Manufacturer Product Number
KSC3552OTU
Description
TRANS NPN 800V 12A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 12 A 15MHz 150 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
KSC3552OTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 800mA, 5V
Mfr
Power - Max
150 W
Packaging
Tube
Frequency - Transition
15MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
12 A
Package / Case
TO-3P-3, SC-65-3
Voltage - Collector Emitter Breakdown (Max)
800 V
Supplier Device Package
TO-3P
Vce Saturation (Max) @ Ib, Ic
2V @ 1.2A, 6A
Base Product Number
Current - Collector Cutoff (Max)
10µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable