
KSC3503DSTSSTU | |
|---|---|
DigiKey Part Number | KSC3503DSTSSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC3503DSTSSTU |
Description | TRANS NPN 300V 0.1A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 150MHz 7 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC3503DSTSSTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 10V |
Mfr | Power - Max 7 W |
Packaging Tube | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |





